
CRCW12063K00FKEA | |
---|---|
DigiKey Part Number | 541-3.00KFTR-ND - Tape & Reel (TR) 541-3.00KFCT-ND - Cut Tape (CT) 541-3.00KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063K00FKEA |
Description | RES SMD 3K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063K00FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.40200 | $4.02 |
25 | $0.30880 | $7.72 |
50 | $0.25620 | $12.81 |
100 | $0.21430 | $21.43 |
250 | $0.17276 | $43.19 |
500 | $0.14894 | $74.47 |
1,000 | $0.13014 | $130.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10226 | $511.30 |
10,000 | $0.09291 | $929.10 |
15,000 | $0.08909 | $1,336.35 |
25,000 | $0.08443 | $2,110.75 |
35,000 | $0.08176 | $2,861.60 |
50,000 | $0.07808 | $3,904.00 |
60,000 | $0.07791 | $4,674.60 |
120,000 | $0.07417 | $8,900.40 |
125,000 | $0.07397 | $9,246.25 |