Upgrade
Similar
Similar
Direct
Direct
Direct
Similar

CRCW1206390RJNEB | |
|---|---|
DigiKey Part Number | CRCW1206390RJNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1206390RJNEB |
Description | RES SMD 390 OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206390RJNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206390RJNEAIF | Vishay Dale | 4,122 | 541-CRCW1206390RJNEAIFCT-ND | $3.86000 | Upgrade |
| CRCW1206390RJNEAC | Vishay Dale | 30,000 | 541-CRCW1206390RJNEACCT-ND | $0.82000 | Similar |
| CRCW1206390RJNEBC | Vishay Dale | 0 | CRCW1206390RJNEBC-ND | $0.06455 | Similar |
| ERJ-8GEYJ391V | Panasonic Industry | 137,735 | P390ECT-ND | $1.23000 | Direct |
| RMCF1206JG390R | Stackpole Electronics Inc | 0 | RMCF1206JG390R-ND | $0.03571 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.06908 | $1,381.60 |






