
CRCW1206390RJNEAIF | |
---|---|
DigiKey Part Number | 541-CRCW1206390RJNEAIFTR-ND - Tape & Reel (TR) 541-CRCW1206390RJNEAIFCT-ND - Cut Tape (CT) 541-CRCW1206390RJNEAIFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206390RJNEAIF |
Description | RES SMD 390 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206390RJNEAIF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.06900 | $20.69 |
25 | $1.71760 | $42.94 |
50 | $1.51580 | $75.79 |
100 | $1.35560 | $135.56 |
250 | $1.19356 | $298.39 |
500 | $1.09994 | $549.97 |
1,000 | $1.02572 | $1,025.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.92476 | $4,623.80 |
10,000 | $0.80897 | $8,089.70 |
15,000 | $0.80582 | $12,087.30 |