
CRCW1206390RJNEAHP | |
---|---|
DigiKey Part Number | 541-390UATR-ND - Tape & Reel (TR) 541-390UACT-ND - Cut Tape (CT) 541-390UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206390RJNEAHP |
Description | RES SMD 390 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206390RJNEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.16600 | $11.66 |
25 | $0.93920 | $23.48 |
50 | $0.81120 | $40.56 |
100 | $0.66670 | $66.67 |
250 | $0.58956 | $147.39 |
500 | $0.54734 | $273.67 |
1,000 | $0.50030 | $500.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.43356 | $2,167.80 |
10,000 | $0.38180 | $3,818.00 |
15,000 | $0.36725 | $5,508.75 |
25,000 | $0.35254 | $8,813.50 |
35,000 | $0.35142 | $12,299.70 |
50,000 | $0.35031 | $17,515.50 |
60,000 | $0.34978 | $20,986.80 |
120,000 | $0.34794 | $41,752.80 |