Similar
Similar
Parametric Equivalent
Direct
Direct

CRCW1206390RFKEB | |
|---|---|
DigiKey Part Number | CRCW1206390RFKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1206390RFKEB |
Description | RES SMD 390 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206390RFKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206390RFKEAC | Vishay Dale | 40,033 | 541-CRCW1206390RFKEACCT-ND | $0.90000 | Similar |
| CRCW1206390RFKEBC | Vishay Dale | 0 | CRCW1206390RFKEBC-ND | $0.07422 | Similar |
| CRCW1206390RFKTA | Vishay Dale | 0 | CRCW1206390RFKTA-ND | $0.19658 | Parametric Equivalent |
| ERJ-8ENF3900V | Panasonic Industry | 75,095 | P390FCT-ND | $1.48000 | Direct |
| RMCF1206FT390R | Stackpole Electronics Inc | 51,427 | RMCF1206FT390RCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.08084 | $1,616.80 |




