
CRCW1206360RFKEAHP | |
|---|---|
DigiKey Part Number | 541-360UTR-ND - Tape & Reel (TR) 541-360UCT-ND - Cut Tape (CT) 541-360UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206360RFKEAHP |
Description | RES SMD 360 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206360RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.07700 | $10.77 |
| 25 | $0.86160 | $21.54 |
| 50 | $0.74000 | $37.00 |
| 100 | $0.64290 | $64.29 |
| 250 | $0.54556 | $136.39 |
| 500 | $0.48950 | $244.75 |
| 1,000 | $0.44503 | $445.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.34428 | $1,721.40 |
| 10,000 | $0.32488 | $3,248.80 |
| 15,000 | $0.31543 | $4,731.45 |
| 25,000 | $0.30518 | $7,629.50 |
| 35,000 | $0.29931 | $10,475.85 |
| 50,000 | $0.29376 | $14,688.00 |

