Direct
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar

CRCW1206340KFKTA | |
|---|---|
DigiKey Part Number | CRCW1206340KFKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1206340KFKTA |
Description | RES SMD 340K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 340 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206340KFKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206340KFKEA | Vishay Dale | 21,267 | 541-340KFCT-ND | $0.90000 | Direct |
| CRCW1206340KFKEAHP | Vishay Dale | 0 | CRCW1206340KFKEAHP-ND | $0.48520 | Upgrade |
| ERJ-8ENF3403V | Panasonic Industry | 35,529 | P340KFCT-ND | $1.48000 | Direct |
| RC1206FR-07340KL | YAGEO | 70,910 | 311-340KFRCT-ND | $0.82000 | Direct |
| RMCF1206FT340K | Stackpole Electronics Inc | 15,290 | 738-RMCF1206FT340KCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19794 | $989.70 |








