
CRCW120633K2FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW120633K2FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW120633K2FKEAHPCT-ND - Cut Tape (CT) 541-CRCW120633K2FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120633K2FKEAHP |
Description | RES SMD 33.2K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120633K2FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.29900 | $12.99 |
| 25 | $1.05240 | $26.31 |
| 50 | $0.90760 | $45.38 |
| 100 | $0.79580 | $79.58 |
| 250 | $0.68204 | $170.51 |
| 500 | $0.61662 | $308.31 |
| 1,000 | $0.56457 | $564.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.46331 | $2,316.55 |
| 10,000 | $0.43999 | $4,399.90 |
| 15,000 | $0.42863 | $6,429.45 |
| 25,000 | $0.41630 | $10,407.50 |
| 35,000 | $0.40925 | $14,323.75 |
| 50,000 | $0.40257 | $20,128.50 |

