
CRCW1206332RFKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW1206332RFKEACTR-ND - Tape & Reel (TR) 541-CRCW1206332RFKEACCT-ND - Cut Tape (CT) 541-CRCW1206332RFKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206332RFKEAC |
Description | RES 332 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206332RFKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.41100 | $4.11 |
| 25 | $0.31560 | $7.89 |
| 50 | $0.25980 | $12.99 |
| 100 | $0.21700 | $21.70 |
| 250 | $0.17428 | $43.57 |
| 500 | $0.14980 | $74.90 |
| 1,000 | $0.13064 | $130.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09634 | $481.70 |
| 10,000 | $0.08783 | $878.30 |
| 15,000 | $0.08369 | $1,255.35 |
| 25,000 | $0.07921 | $1,980.25 |
| 35,000 | $0.07665 | $2,682.75 |
| 50,000 | $0.07422 | $3,711.00 |

