Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade

CRCW120630R0JNEAC | |
|---|---|
DigiKey Part Number | CRCW120630R0JNEAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120630R0JNEAC |
Description | RES 30 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120630R0JNEAC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120630R0JNEAIF | Vishay Dale | 0 | CRCW120630R0JNEAIF-ND | $0.85951 | Upgrade |
| CRCW120630R0JNEB | Vishay Dale | 0 | CRCW120630R0JNEB-ND | $0.06908 | Upgrade |
| CRCW120630R0JNTB | Vishay Dale | 0 | CRCW120630R0JNTB-ND | $0.16850 | Upgrade |
| CRCW120630R0FKEAC | Vishay Dale | 0 | CRCW120630R0FKEAC-ND | $0.07422 | Parametric Equivalent |
| CRCW120630R0FKEBC | Vishay Dale | 0 | CRCW120630R0FKEBC-ND | $0.07422 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.06455 | $3,227.50 |





