
CRCW120633K0JNEAHP | |
---|---|
DigiKey Part Number | 541-33KUATR-ND - Tape & Reel (TR) 541-33KUACT-ND - Cut Tape (CT) 541-33KUADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120633K0JNEAHP |
Description | RES SMD 33K OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120633K0JNEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.16900 | $11.69 |
25 | $0.94160 | $23.54 |
50 | $0.81340 | $40.67 |
100 | $0.66840 | $66.84 |
250 | $0.60424 | $151.06 |
500 | $0.54874 | $274.37 |
1,000 | $0.50158 | $501.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.43478 | $2,173.90 |
10,000 | $0.39137 | $3,913.70 |
15,000 | $0.37675 | $5,651.25 |
25,000 | $0.36198 | $9,049.50 |
35,000 | $0.35658 | $12,480.30 |
50,000 | $0.35121 | $17,560.50 |
60,000 | $0.35067 | $21,040.20 |
120,000 | $0.34882 | $41,858.40 |