
CRCW120630K0JNEA | |
---|---|
DigiKey Part Number | 541-30KETR-ND - Tape & Reel (TR) 541-30KECT-ND - Cut Tape (CT) 541-30KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120630K0JNEA |
Description | RES SMD 30K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120630K0JNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.37000 | $3.70 |
25 | $0.28320 | $7.08 |
50 | $0.23220 | $11.61 |
100 | $0.19430 | $19.43 |
250 | $0.15544 | $38.86 |
500 | $0.13352 | $66.76 |
1,000 | $0.11615 | $116.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08080 | $404.00 |
10,000 | $0.07110 | $711.00 |
15,000 | $0.07064 | $1,059.60 |
25,000 | $0.07012 | $1,753.00 |
35,000 | $0.06981 | $2,443.35 |
50,000 | $0.06899 | $3,449.50 |
60,000 | $0.06791 | $4,074.60 |
120,000 | $0.06434 | $7,720.80 |
125,000 | $0.06415 | $8,018.75 |