
CRCW1206301KFKEAHP | |
|---|---|
DigiKey Part Number | 541-301KUTR-ND - Tape & Reel (TR) 541-301KUCT-ND - Cut Tape (CT) 541-301KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206301KFKEAHP |
Description | RES SMD 301K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 301 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206301KFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $0.94500 | $9.45 |
| 25 | $0.75000 | $18.75 |
| 50 | $0.63800 | $31.90 |
| 100 | $0.55250 | $55.25 |
| 250 | $0.46500 | $116.25 |
| 500 | $0.41486 | $207.43 |
| 1,000 | $0.37515 | $375.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.47229 | $2,361.45 |
| 10,000 | $0.44870 | $4,487.00 |
| 15,000 | $0.43720 | $6,558.00 |
| 25,000 | $0.42473 | $10,618.25 |
| 35,000 | $0.41759 | $14,615.65 |
| 50,000 | $0.41084 | $20,542.00 |

