
CRCW1206300RJNEB | |
|---|---|
DigiKey Part Number | 541-CRCW1206300RJNEBTR-ND - Tape & Reel (TR) 541-CRCW1206300RJNEBCT-ND - Cut Tape (CT) 541-CRCW1206300RJNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206300RJNEB |
Description | RES SMD 300 OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206300RJNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206300RJNEAIF | Vishay Dale | 0 | CRCW1206300RJNEAIF-ND | $0.84284 | Upgrade |
| CRCW1206300RJNEAC | Vishay Dale | 0 | CRCW1206300RJNEAC-ND | $0.06455 | Similar |
| CRCW1206300RJNEBC | Vishay Dale | 0 | CRCW1206300RJNEBC-ND | $0.06455 | Similar |
| CRCW1206300RFKEB | Vishay Dale | 0 | CRCW1206300RFKEB-ND | $0.08084 | Parametric Equivalent |
| CRCW1206300RFKTA | Vishay Dale | 0 | CRCW1206300RFKTA-ND | $0.20670 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37000 | $3.70 |
| 25 | $0.28280 | $7.07 |
| 50 | $0.23180 | $11.59 |
| 100 | $0.19320 | $19.32 |
| 250 | $0.15488 | $38.72 |
| 500 | $0.13270 | $66.35 |
| 1,000 | $0.11535 | $115.35 |
| 5,000 | $0.08090 | $404.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07881 | $788.10 |

