
CRCW1206300KFKEAHP | |
|---|---|
DigiKey Part Number | 541-300KUTR-ND - Tape & Reel (TR) 541-300KUCT-ND - Cut Tape (CT) 541-300KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206300KFKEAHP |
Description | RES SMD 300K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206300KFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.31500 | $13.15 |
| 25 | $1.06560 | $26.64 |
| 50 | $0.92240 | $46.12 |
| 100 | $0.80900 | $80.90 |
| 250 | $0.69388 | $173.47 |
| 500 | $0.62746 | $313.73 |
| 1,000 | $0.57493 | $574.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.47229 | $2,361.45 |
| 10,000 | $0.44870 | $4,487.00 |
| 15,000 | $0.43720 | $6,558.00 |
| 25,000 | $0.42473 | $10,618.25 |
| 35,000 | $0.41759 | $14,615.65 |
| 50,000 | $0.41084 | $20,542.00 |

