
CRCW12062R70JNEAIF | |
---|---|
DigiKey Part Number | 541-CRCW12062R70JNEAIFTR-ND - Tape & Reel (TR) 541-CRCW12062R70JNEAIFCT-ND - Cut Tape (CT) 541-CRCW12062R70JNEAIFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062R70JNEAIF |
Description | RES SMD 2.7 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062R70JNEAIF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $2.07400 | $20.74 |
25 | $1.72200 | $43.05 |
50 | $1.51960 | $75.98 |
100 | $1.35910 | $135.91 |
250 | $1.19660 | $299.15 |
500 | $1.10276 | $551.38 |
1,000 | $1.02834 | $1,028.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.89442 | $4,472.10 |
10,000 | $0.81104 | $8,110.40 |
15,000 | $0.80362 | $12,054.30 |
25,000 | $0.79580 | $19,895.00 |
35,000 | $0.79366 | $27,778.10 |
50,000 | $0.79156 | $39,578.00 |