
CRCW12062R70JNEAHP | |
---|---|
DigiKey Part Number | 541-2.7UATR-ND - Tape & Reel (TR) 541-2.7UACT-ND - Cut Tape (CT) 541-2.7UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062R70JNEAHP |
Description | RES SMD 2.7 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062R70JNEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.43200 | $14.32 |
25 | $1.16880 | $29.22 |
50 | $1.01580 | $50.79 |
100 | $0.83640 | $83.64 |
250 | $0.74976 | $187.44 |
500 | $0.70432 | $352.16 |
1,000 | $0.64868 | $648.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.55029 | $2,751.45 |
10,000 | $0.48583 | $4,858.30 |
15,000 | $0.47517 | $7,127.55 |
25,000 | $0.46429 | $11,607.25 |
35,000 | $0.46289 | $16,201.15 |
50,000 | $0.46152 | $23,076.00 |
60,000 | $0.46085 | $27,651.00 |