2.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12062R70FKEAC

DigiKey Part Number
541-4183-2-ND - Tape & Reel (TR)
541-4183-1-ND - Cut Tape (CT)
541-4183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12062R70FKEAC
Description
RES 2.7 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12062R70FKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12062R70FKEAVishay Dale22,587541-2.70FFCT-ND$1.07000Upgrade
CRCW12062R70FKEAHPVishay Dale6,010541-2.70UCT-ND$2.88000Upgrade
CRCW12062R70FKTAVishay Dale5,000CRCW12062R70FKTA-ND$0.22020Upgrade
In-Stock: 44,038
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$0.98700$9.87
25$0.78600$19.65
50$0.67080$33.54
100$0.58130$58.13
250$0.49064$122.66
500$0.43870$219.35
1,000$0.39735$397.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.31888$1,594.40
10,000$0.30038$3,003.80
15,000$0.29137$4,370.55
25,000$0.28161$7,040.25
35,000$0.27601$9,660.35
50,000$0.27072$13,536.00
Manufacturers Standard Package