Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

CRCW12062R49FNEA | |
|---|---|
DigiKey Part Number | 541-2.49FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12062R49FNEA |
Description | RES SMD 2.49 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.49 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062R49FNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206FT2R49 | Stackpole Electronics Inc | 15,221 | RMCF1206FT2R49CT-ND | $0.82000 | Direct |
| AA1206FR-072R49L | YAGEO | 0 | AA1206FR-072R49L-ND | $0.47456 | Upgrade |
| AC1206FR-072R49L | YAGEO | 0 | AC1206FR-072R49L-ND | $0.17278 | Similar |
| AR1206FR-072R49L | YAGEO | 0 | AR1206FR-072R49L-ND | $0.82355 | Similar |
| RC1206FR-072R49L | YAGEO | 41,832 | 311-2.49FRCT-ND | $1.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.13521 | $2,028.15 |







