
CRCW12062R49FKEAHP | |
---|---|
DigiKey Part Number | 541-2.49UTR-ND - Tape & Reel (TR) 541-2.49UCT-ND - Cut Tape (CT) 541-2.49UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062R49FKEAHP |
Description | RES SMD 2.49 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.49 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062R49FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.33800 | $13.38 |
25 | $1.02160 | $25.54 |
50 | $0.90980 | $45.49 |
100 | $0.78170 | $78.17 |
250 | $0.69236 | $173.09 |
1,000 | $0.64990 | $649.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.57201 | $2,860.05 |
10,000 | $0.54549 | $5,454.90 |
15,000 | $0.53256 | $7,988.40 |
25,000 | $0.51406 | $12,851.50 |
35,000 | $0.50831 | $17,790.85 |
50,000 | $0.50261 | $25,130.50 |
60,000 | $0.49937 | $29,962.20 |
120,000 | $0.48765 | $58,518.00 |
125,000 | $0.48704 | $60,880.00 |