CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12062R40FKEA

DigiKey Part Number
541-2.40FFTR-ND - Tape & Reel (TR)
541-2.40FFCT-ND - Cut Tape (CT)
541-2.40FFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12062R40FKEA
Description
RES SMD 2.4 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12062R40FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,885
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.46100$4.61
25$0.35880$8.97
50$0.29800$14.90
100$0.25030$25.03
250$0.20316$50.79
500$0.17600$88.00
1,000$0.15476$154.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09865$493.25
10,000$0.08004$800.40
15,000$0.07953$1,192.95
25,000$0.07896$1,974.00
35,000$0.07861$2,751.35
50,000$0.07827$3,913.50
Manufacturers Standard Package