2.32 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12062R32FKEA

DigiKey Part Number
541-CRCW12062R32FKEATR-ND - Tape & Reel (TR)
541-CRCW12062R32FKEACT-ND - Cut Tape (CT)
541-CRCW12062R32FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12062R32FKEA
Description
RES SMD 2.32 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.32 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12062R32FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,767
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.49300$4.93
25$0.37800$9.45
50$0.31400$15.70
100$0.26470$26.47
250$0.21508$53.77
500$0.18646$93.23
1,000$0.16385$163.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.12313$615.65
10,000$0.11310$1,131.00
15,000$0.10822$1,623.30
25,000$0.10294$2,573.50
35,000$0.09991$3,496.85
50,000$0.09705$4,852.50
Manufacturers Standard Package