
CRCW12062R21FNEA | |
|---|---|
DigiKey Part Number | 541-CRCW12062R21FNEATR-ND - Tape & Reel (TR) 541-CRCW12062R21FNEACT-ND - Cut Tape (CT) 541-CRCW12062R21FNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062R21FNEA |
Description | RES SMD 2.21 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.21 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062R21FNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.56700 | $5.67 |
| 25 | $0.43720 | $10.93 |
| 50 | $0.36660 | $18.33 |
| 100 | $0.31080 | $31.08 |
| 250 | $0.25388 | $63.47 |
| 500 | $0.22166 | $110.83 |
| 1,000 | $0.19608 | $196.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14950 | $747.50 |
| 10,000 | $0.13811 | $1,381.10 |
| 15,000 | $0.13256 | $1,988.40 |
| 25,000 | $0.12655 | $3,163.75 |
| 35,000 | $0.12312 | $4,309.20 |
| 50,000 | $0.11986 | $5,993.00 |

