MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12062R20JNEAHP

DigiKey Part Number
541-2.2UATR-ND - Tape & Reel (TR)
541-2.2UACT-ND - Cut Tape (CT)
541-2.2UADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12062R20JNEAHP
Description
RES SMD 2.2 OHM 5% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12062R20JNEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,398
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.39600$13.96
25$1.13640$28.41
50$0.98540$49.27
100$0.83420$83.42
250$0.74952$187.38
500$0.68102$340.51
1,000$0.62658$626.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.55032$2,751.60
10,000$0.48459$4,845.90
15,000$0.47396$7,109.40
25,000$0.46310$11,577.50
35,000$0.45323$15,863.05
50,000$0.44342$22,171.00
Manufacturers Standard Package