CRCW12062R00FNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 31,300
Unit Price: $1.15000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 91,755
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.47456
Datasheet

Upgrade


YAGEO
In Stock: 4,950
Unit Price: $1.32000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.39039
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.82355
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.34313
Datasheet

Similar


YAGEO
In Stock: 82,752
Unit Price: $1.15000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.13633
Datasheet
2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12062R00FNTA

DigiKey Part Number
CRCW12062R00FNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12062R00FNTA
Description
RES SMD 2 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12062R00FNTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.21447$1,072.35
Manufacturers Standard Package