
CRCW12062M74FKEA | |
|---|---|
DigiKey Part Number | 541-2.74MFTR-ND - Tape & Reel (TR) 541-2.74MFCT-ND - Cut Tape (CT) 541-2.74MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062M74FKEA |
Description | RES SMD 2.74M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.74 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062M74FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.40200 | $4.02 |
| 25 | $0.30880 | $7.72 |
| 50 | $0.25620 | $12.81 |
| 100 | $0.21430 | $21.43 |
| 250 | $0.17276 | $43.19 |
| 500 | $0.14912 | $74.56 |
| 1,000 | $0.12998 | $129.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10210 | $510.50 |
| 10,000 | $0.08856 | $885.60 |
| 15,000 | $0.08367 | $1,255.05 |
| 25,000 | $0.07876 | $1,969.00 |
| 35,000 | $0.07411 | $2,593.85 |
| 50,000 | $0.06950 | $3,475.00 |
| 60,000 | $0.06935 | $4,161.00 |
| 120,000 | $0.06883 | $8,259.60 |
| 125,000 | $0.06881 | $8,601.25 |

