Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar

CRCW12062K61FKEB | |
|---|---|
DigiKey Part Number | CRCW12062K61FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12062K61FKEB |
Description | RES SMD 2.61K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 2.61 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062K61FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12062K61FKEAC | Vishay Dale | 0 | CRCW12062K61FKEAC-ND | $0.07422 | Similar |
| CRCW12062K61FKEBC | Vishay Dale | 0 | CRCW12062K61FKEBC-ND | $0.07422 | Similar |
| CRCW12062K61DKTAP | Vishay Dale | 0 | CRCW12062K61DKTAP-ND | $0.70149 | Parametric Equivalent |
| CRCW12062K61FKEC | Vishay Dale | 0 | CRCW12062K61FKEC-ND | $0.08084 | Parametric Equivalent |
| CRCW12062K61FKTA | Vishay Dale | 0 | CRCW12062K61FKTA-ND | $0.19505 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.08084 | $1,616.80 |







