
CRCW12062K40JNEA | |
|---|---|
DigiKey Part Number | 541-2.4KETR-ND - Tape & Reel (TR) 541-2.4KECT-ND - Cut Tape (CT) 541-2.4KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062K40JNEA |
Description | RES SMD 2.4K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062K40JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.39500 | $3.95 |
| 25 | $0.29920 | $7.48 |
| 50 | $0.24660 | $12.33 |
| 100 | $0.20550 | $20.55 |
| 250 | $0.16476 | $41.19 |
| 500 | $0.14140 | $70.70 |
| 1,000 | $0.12299 | $122.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09024 | $451.20 |
| 10,000 | $0.08209 | $820.90 |
| 15,000 | $0.07813 | $1,171.95 |
| 25,000 | $0.07385 | $1,846.25 |
| 35,000 | $0.07139 | $2,498.65 |
| 50,000 | $0.06908 | $3,454.00 |

