
CRCW12062K37FKEA | |
|---|---|
DigiKey Part Number | 541-2.37KFTR-ND - Tape & Reel (TR) 541-2.37KFCT-ND - Cut Tape (CT) 541-2.37KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062K37FKEA |
Description | RES SMD 2.37K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.37 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062K37FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.40000 | $4.00 |
| 25 | $0.30680 | $7.67 |
| 50 | $0.25460 | $12.73 |
| 100 | $0.20970 | $20.97 |
| 250 | $0.16904 | $42.26 |
| 500 | $0.14800 | $74.00 |
| 1,000 | $0.12931 | $129.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08028 | $401.40 |
| 10,000 | $0.07064 | $706.40 |
| 15,000 | $0.06587 | $988.05 |
| 25,000 | $0.06107 | $1,526.75 |
| 35,000 | $0.06079 | $2,127.65 |
| 50,000 | $0.06052 | $3,026.00 |
| 60,000 | $0.06039 | $3,623.40 |
| 120,000 | $0.05993 | $7,191.60 |
| 125,000 | $0.05990 | $7,487.50 |

