
RCL122520R0FKEG | |
|---|---|
DigiKey Part Number | 541-RCL122520R0FKEGTR-ND - Tape & Reel (TR) 541-RCL122520R0FKEGCT-ND - Cut Tape (CT) 541-RCL122520R0FKEGDKR-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RCL122520R0FKEG |
Description | RES SMD 20 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL122520R0FKEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.248" W (3.20mm x 6.30mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.20900 | $42.09 |
| 25 | $3.60760 | $90.19 |
| 50 | $3.26060 | $163.03 |
| 100 | $2.98600 | $298.60 |
| 250 | $2.70652 | $676.63 |
| 500 | $2.54472 | $1,272.36 |
| 1,000 | $2.41613 | $2,416.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.22647 | $4,452.94 |
| 4,000 | $2.14809 | $8,592.36 |
| 6,000 | $2.10986 | $12,659.16 |
| 10,000 | $2.06841 | $20,684.10 |
| 14,000 | $2.04466 | $28,625.24 |
| 20,000 | $2.02221 | $40,444.20 |

