
CRCW12062K05FKEAHP | |
---|---|
DigiKey Part Number | 541-2.05KUTR-ND - Tape & Reel (TR) 541-2.05KUCT-ND - Cut Tape (CT) 541-2.05KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062K05FKEAHP |
Description | RES SMD 2.05K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.05 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062K05FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.23500 | $12.35 |
25 | $1.00120 | $25.03 |
50 | $0.86440 | $43.22 |
100 | $0.75730 | $75.73 |
250 | $0.64936 | $162.34 |
500 | $0.58710 | $293.55 |
1,000 | $0.53771 | $537.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.46796 | $2,339.80 |
10,000 | $0.42574 | $4,257.40 |
15,000 | $0.41529 | $6,229.35 |
25,000 | $0.40463 | $10,115.75 |
35,000 | $0.39912 | $13,969.20 |
50,000 | $0.39366 | $19,683.00 |
120,000 | $0.39331 | $47,197.20 |
125,000 | $0.39277 | $49,096.25 |