
CRCW12062K00JNEAC | |
|---|---|
DigiKey Part Number | 541-CRCW12062K00JNEACTR-ND - Tape & Reel (TR) 541-CRCW12062K00JNEACCT-ND - Cut Tape (CT) 541-CRCW12062K00JNEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062K00JNEAC |
Description | RES 2K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12062K00JNEAC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-JW-202ELF | Bourns Inc. | 9,652 | CR1206-JW-202ELFCT-ND | $0.82000 | Upgrade |
| RMCF1206JG2K00 | Stackpole Electronics Inc | 9,175 | 738-RMCF1206JG2K00CT-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37800 | $3.78 |
| 25 | $0.28600 | $7.15 |
| 50 | $0.23520 | $11.76 |
| 100 | $0.19570 | $19.57 |
| 250 | $0.15620 | $39.05 |
| 500 | $0.13384 | $66.92 |
| 1,000 | $0.11617 | $116.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08483 | $424.15 |
| 10,000 | $0.07703 | $770.30 |
| 15,000 | $0.07323 | $1,098.45 |
| 25,000 | $0.06912 | $1,728.00 |
| 35,000 | $0.06677 | $2,336.95 |
| 50,000 | $0.06455 | $3,227.50 |

