
CRCW1206270RFKEAHP | |
|---|---|
DigiKey Part Number | 541-270UTR-ND - Tape & Reel (TR) 541-270UCT-ND - Cut Tape (CT) 541-270UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206270RFKEAHP |
Description | RES SMD 270 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206270RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.21700 | $12.17 |
| 25 | $0.98000 | $24.50 |
| 50 | $0.84520 | $42.26 |
| 100 | $0.73830 | $73.83 |
| 250 | $0.63108 | $157.77 |
| 500 | $0.56892 | $284.46 |
| 1,000 | $0.51968 | $519.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.42430 | $2,121.50 |
| 10,000 | $0.40220 | $4,022.00 |
| 15,000 | $0.39143 | $5,871.45 |
| 25,000 | $0.37976 | $9,494.00 |
| 35,000 | $0.37308 | $13,057.80 |
| 50,000 | $0.36676 | $18,338.00 |

