25.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120625K5FKEA

DigiKey Part Number
541-25.5KFTR-ND - Tape & Reel (TR)
541-25.5KFCT-ND - Cut Tape (CT)
541-25.5KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120625K5FKEA
Description
RES SMD 25.5K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120625K5FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-2552ELFBourns Inc.18,954118-CR1206-FX-2552ELFCT-ND$0.82000Direct
ERJ-8ENF2552VPanasonic Industry2,033P25.5KFCT-ND$1.48000Direct
RMCF1206FT25K5Stackpole Electronics Inc5,659738-RMCF1206FT25K5CT-ND$0.82000Direct
RC1206FR-0725K5LYAGEO12,530311-25.5KFRCT-ND$0.82000Similar
In-Stock: 1,653
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.42800$4.28
25$0.32880$8.22
50$0.27300$13.65
100$0.22770$22.77
250$0.18352$45.88
500$0.15818$79.09
1,000$0.13812$138.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10239$511.95
10,000$0.09352$935.20
15,000$0.08921$1,338.15
25,000$0.08454$2,113.50
35,000$0.08186$2,865.10
50,000$0.07934$3,967.00
Manufacturers Standard Package