Parametric Equivalent
Parametric Equivalent

CRCW1206249KDHEBP | |
|---|---|
DigiKey Part Number | CRCW1206249KDHEBP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1206249KDHEBP |
Description | RES SMD 249K OHM 0.5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 249 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206249KDHEBP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206249KDHEAP | Vishay Dale | 0 | CRCW1206249KDHEAP-ND | $0.58458 | Parametric Equivalent |
| CRCW1206249KDHTAP | Vishay Dale | 0 | CRCW1206249KDHTAP-ND | $0.73073 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.53476 | $5,347.60 |


