CRCW1206240KJNTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.06790
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.06790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 114
Unit Price: $0.91000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.08094
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 5,000
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 13,593
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.06917
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.18672
Datasheet

Direct


Panasonic Electronic Components
In Stock: 42,498
Unit Price: $1.07000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03575
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 6,575
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 24,974
Unit Price: $0.82000
Datasheet
CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206240KJNTB

DigiKey Part Number
CRCW1206240KJNTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206240KJNTB
Description
RES SMD 240K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
240 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206240KJNTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.16872$1,687.20
Manufacturers Standard Package