CRCW120622R6FKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 11,960
Unit Price: $158.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $85.00660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.16275
Datasheet

Direct


Panasonic Electronic Components
In Stock: 47,223
Unit Price: $230.00000
Datasheet

Direct


YAGEO
In Stock: 11,930
Unit Price: $144.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4,460
Unit Price: $144.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $99.59500
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $12.10916
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $23.88480
Datasheet
CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120622R6FKTA

DigiKey Part Number
CRCW120622R6FKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120622R6FKTA
Description
RES SMD 22.6 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120622R6FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19819$990.95
Manufacturers Standard Package