
CRCW120622R0JNEAHP | |
|---|---|
DigiKey Part Number | 541-22UATR-ND - Tape & Reel (TR) 541-22UACT-ND - Cut Tape (CT) 541-22UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120622R0JNEAHP |
Description | RES SMD 22 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120622R0JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.22500 | $12.25 |
| 25 | $0.98640 | $24.66 |
| 50 | $0.85020 | $42.51 |
| 100 | $0.74320 | $74.32 |
| 250 | $0.63468 | $158.67 |
| 500 | $0.57254 | $286.27 |
| 1,000 | $0.52305 | $523.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.42722 | $2,136.10 |
| 10,000 | $0.40504 | $4,050.40 |
| 15,000 | $0.39423 | $5,913.45 |
| 25,000 | $0.38251 | $9,562.75 |
| 35,000 | $0.37580 | $13,153.00 |
| 50,000 | $0.36945 | $18,472.50 |

