
CRCW120622R0FKTAHP | |
---|---|
DigiKey Part Number | 541-CRCW120622R0FKTAHPTR-ND - Tape & Reel (TR) 541-CRCW120622R0FKTAHPCT-ND - Cut Tape (CT) 541-CRCW120622R0FKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120622R0FKTAHP |
Description | CRCW1206-HP 100 22R 1% RT1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.50000 | $11.50 |
10 | $7.56200 | $75.62 |
25 | $6.67080 | $166.77 |
50 | $6.15660 | $307.83 |
100 | $5.74690 | $574.69 |
250 | $5.33224 | $1,333.06 |
500 | $5.09214 | $2,546.07 |
1,000 | $4.96232 | $4,962.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $4.68559 | $23,427.95 |
10,000 | $4.59401 | $45,940.10 |
15,000 | $4.54931 | $68,239.65 |