CRCW120622K1FKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 60,245
Unit Price: $0.90000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.07422
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.55776
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.16277
Datasheet

Direct


Panasonic Industry
In Stock: 39,305
Unit Price: $1.48000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 7,750
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 43,143
Unit Price: $0.82000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.18546
Datasheet
22.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120622K1FKEB

DigiKey Part Number
CRCW120622K1FKEB-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW120622K1FKEB
Description
RES SMD 22.1K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
22.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120622K1FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120622K1FKEACVishay Dale60,245541-CRCW120622K1FKEACCT-ND$0.90000Similar
CRCW120622K1FKEBCVishay Dale0CRCW120622K1FKEBC-ND$0.07422Similar
CRCW120622K1FHEAPVishay Dale0CRCW120622K1FHEAP-ND$0.55776Parametric Equivalent
CRCW120622K1FKTCVishay Dale0CRCW120622K1FKTC-ND$0.16277Parametric Equivalent
ERJ-8ENF2212VPanasonic Industry39,305P22.1KFCT-ND$1.48000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.08084$1,616.80