Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar

CRCW1206226KFKTB | |
|---|---|
DigiKey Part Number | CRCW1206226KFKTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1206226KFKTB |
Description | RES SMD 226K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 226 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206226KFKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206226KFKEAC | Vishay Dale | 0 | CRCW1206226KFKEAC-ND | $0.07422 | Similar |
| CRCW1206226KFKEBC | Vishay Dale | 0 | CRCW1206226KFKEBC-ND | $0.07422 | Similar |
| CRCW1206226KDHEAP | Vishay Dale | 0 | CRCW1206226KDHEAP-ND | $0.58458 | Parametric Equivalent |
| CRCW1206226KDHEBP | Vishay Dale | 0 | CRCW1206226KDHEBP-ND | $0.53476 | Parametric Equivalent |
| CRCW1206226KFKEB | Vishay Dale | 0 | CRCW1206226KFKEB-ND | $0.08084 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17884 | $1,788.40 |






