Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Similar

CRCW1206220KJNTB | |
|---|---|
DigiKey Part Number | CRCW1206220KJNTB-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW1206220KJNTB |
Description | RES SMD 220K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206220KJNTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206220KJNEAC | Vishay Dale | 0 | CRCW1206220KJNEAC-ND | $0.06455 | Similar |
| CRCW1206220KJNEBC | Vishay Dale | 0 | CRCW1206220KJNEBC-ND | $0.06455 | Similar |
| RCG1206220KJNEA | Vishay Dale | 0 | 541-1884-2-ND | $0.20449 | Similar |
| RCV1206220KJNEA | Vishay Dale | 0 | BC2841TR-ND | $0.30249 | Similar |
| CRCW1206220KFKEC | Vishay Dale | 0 | CRCW1206220KFKEC-ND | $0.08084 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16850 | $1,685.00 |







