CRCW1206220RJNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 22,025
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 174,335
Unit Price: $1.81000
Datasheet

Direct


Panasonic Industry
In Stock: 41,476
Unit Price: $1.23000
Datasheet

Direct


YAGEO
In Stock: 63,995
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03571
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 81,407
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Industry
In Stock: 23,761
Unit Price: $1.40000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $0.59515
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $0.26557
Datasheet

Upgrade


YAGEO
In Stock: 1,740
Unit Price: $5.51000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.46180
Datasheet

Upgrade


YAGEO
In Stock: 1,324
Unit Price: $3.37000
Datasheet
220 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206220RJNTA

DigiKey Part Number
CRCW1206220RJNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1206220RJNTA
Description
RES SMD 220 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206220RJNTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206220RJNEAVishay Dale22,025541-220ECT-ND$0.82000Direct
CRCW1206220RJNEAHPVishay Dale174,335541-220UACT-ND$1.81000Upgrade
ERJ-8GEYJ221VPanasonic Industry41,476P220ECT-ND$1.23000Direct
RC1206JR-07220RLYAGEO63,995311-220ERCT-ND$0.82000Direct
RMCF1206JG220RStackpole Electronics Inc0RMCF1206JG220R-ND$0.03571Direct
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18648$932.40
Manufacturers Standard Package