Direct
Upgrade
Similar
Similar

CRCW12061R91FNEA | |
|---|---|
DigiKey Part Number | 541-1.91FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12061R91FNEA |
Description | RES SMD 1.91 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.91 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061R91FNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206FT1R91 | Stackpole Electronics Inc | 2,960 | 738-RMCF1206FT1R91CT-ND | $0.82000 | Direct |
| AA1206FR-071R91L | YAGEO | 0 | AA1206FR-071R91L-ND | $0.47456 | Upgrade |
| RC1206DR-071R91L | YAGEO | 0 | RC1206DR-071R91L-ND | $0.34085 | Similar |
| RC1206FR-071R91L | YAGEO | 1,735 | 311-1.91FRCT-ND | $1.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.12903 | $1,935.45 |




