
CRCW12061R80FKEAHP | |
---|---|
DigiKey Part Number | 541-1.80UTR-ND - Tape & Reel (TR) 541-1.80UCT-ND - Cut Tape (CT) 541-1.80UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061R80FKEAHP |
Description | RES SMD 1.8 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061R80FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.48200 | $14.82 |
25 | $1.20840 | $30.21 |
50 | $1.05360 | $52.68 |
100 | $0.92940 | $92.94 |
250 | $0.80476 | $201.19 |
500 | $0.73496 | $367.48 |
1,000 | $0.67568 | $675.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.59591 | $2,979.55 |
10,000 | $0.56871 | $5,687.10 |
15,000 | $0.55208 | $8,281.20 |
25,000 | $0.53240 | $13,310.00 |
35,000 | $0.52235 | $18,282.25 |
50,000 | $0.51237 | $25,618.50 |
120,000 | $0.50934 | $61,120.80 |
125,000 | $0.50872 | $63,590.00 |