CRCW12061R60JNEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.11759
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.06917
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.06790
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.13205
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 57,403
Unit Price: $0.82000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 394
Unit Price: $0.82000
Datasheet
CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061R60JNEBC

DigiKey Part Number
CRCW12061R60JNEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12061R60JNEBC
Description
RES 1.6 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1.6 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061R60JNEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.06790$2,037.00