
CRCW12061R50FKEAHP | |
---|---|
DigiKey Part Number | 541-CRCW12061R50FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW12061R50FKEAHPCT-ND - Cut Tape (CT) 541-CRCW12061R50FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061R50FKEAHP |
Description | RES SMD 1.5 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061R50FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.44100 | $14.41 |
25 | $1.17240 | $29.31 |
50 | $1.02080 | $51.04 |
100 | $0.89980 | $89.98 |
250 | $0.77776 | $194.44 |
500 | $0.70746 | $353.73 |
1,000 | $0.65156 | $651.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.57347 | $2,867.35 |
10,000 | $0.54689 | $5,468.90 |
15,000 | $0.53392 | $8,008.80 |
25,000 | $0.51987 | $12,996.75 |
35,000 | $0.51182 | $17,913.70 |
50,000 | $0.50421 | $25,210.50 |
60,000 | $0.50065 | $30,039.00 |
120,000 | $0.48890 | $58,668.00 |
125,000 | $0.48829 | $61,036.25 |