Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CRCW12061R30JNEAIF | |
|---|---|
DigiKey Part Number | CRCW12061R30JNEAIF-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW12061R30JNEAIF |
Description | RES SMD 1.3 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061R30JNEAIF Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061R30FNEB | Vishay Dale | 0 | CRCW12061R30FNEB-ND | $0.11744 | Similar |
| CRCW12061R30JNEAC | Vishay Dale | 0 | CRCW12061R30JNEAC-ND | $0.06455 | Similar |
| CRCW12061R30JNEB | Vishay Dale | 0 | CRCW12061R30JNEB-ND | $0.06908 | Similar |
| CRCW12061R30JNEBC | Vishay Dale | 0 | CRCW12061R30JNEBC-ND | $0.06455 | Similar |
| CRCW12061R30JNTB | Vishay Dale | 0 | CRCW12061R30JNTB-ND | $0.16850 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.84284 | $4,214.20 |





