
CRCW12061R20FNEA | |
---|---|
DigiKey Part Number | 541-CRCW12061R20FNEATR-ND - Tape & Reel (TR) 541-CRCW12061R20FNEACT-ND - Cut Tape (CT) 541-CRCW12061R20FNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061R20FNEA |
Description | RES SMD 1.2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061R20FNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.14931 | $746.55 |
10,000 | $0.13793 | $1,379.30 |
15,000 | $0.13126 | $1,968.90 |
25,000 | $0.12182 | $3,045.50 |
35,000 | $0.11705 | $4,096.75 |
50,000 | $0.11231 | $5,615.50 |
60,000 | $0.11209 | $6,725.40 |
120,000 | $0.11134 | $13,360.80 |
125,000 | $0.11130 | $13,912.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.54200 | $5.42 |
50 | $0.35800 | $17.90 |
100 | $0.30380 | $30.38 |
500 | $0.21530 | $107.65 |
1,000 | $0.18885 | $188.85 |