
CRCW12061R10FKEAHP | |
---|---|
DigiKey Part Number | 541-CRCW12061R10FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW12061R10FKEAHPCT-ND - Cut Tape (CT) 541-CRCW12061R10FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061R10FKEAHP |
Description | RES SMD 1.1 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061R10FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.47800 | $14.78 |
25 | $1.20520 | $30.13 |
50 | $1.05100 | $52.55 |
100 | $0.92700 | $92.70 |
250 | $0.80272 | $200.68 |
500 | $0.73686 | $368.43 |
1,000 | $0.67396 | $673.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.58329 | $2,916.45 |
10,000 | $0.56726 | $5,672.60 |
15,000 | $0.52511 | $7,876.65 |
25,000 | $0.48010 | $12,002.50 |